Filter Your Search
1 - 3 of 3 results
|
ICS95V157AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 95V | PLL BASED CLOCK DRIVER | 210 MHz | STANDARD | 10 | 60 ps | 2.7 V | 2.3 V | COMMERCIAL EXTENDED | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 48 | compliant | 8542.39.00.01 | |||||
|
ICS95V157AGLF-T
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 95V | PLL BASED CLOCK DRIVER | 210 MHz | STANDARD | 10 | 60 ps | 2.7 V | 2.3 V | COMMERCIAL EXTENDED | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 48 | compliant | ||||||
|
95V157AGLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 95V | PLL BASED CLOCK DRIVER | 210 MHz | STANDARD | 1 mA | 10 | 60 ps | 2.7 V | 2.3 V | OTHER | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.240 INCH, GREEN, MO-153, TSSOP-48 | 48 | compliant | 8542.39.00.01 | PAG48 |