Parametric results for: 95C04A5 under Keypad Switches

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 95c04a5
Select parts from the table below to compare.
Compare
Compare
95C04A5T
Grayhill Inc
$0.4469 Yes Yes Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 3.14 N e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT TUBE NO SILVER SOLDER 3.5 mm 3.5 mm 6 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.40 Grayhill
95C04A5GWT
Grayhill Inc
$0.5699 Yes Yes Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 3.14 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT TUBE NO SILVER SOLDER 3.5 mm 3.5 mm 6 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.40
95C04A5GWRT
Grayhill Inc
Check for Price Yes Yes Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 3.14 N e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL NO SILVER SOLDER 3.5 mm 3.5 mm 6 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.40 Grayhill
95C04A5RT
Grayhill Inc
Check for Price Yes Yes Active 50 mA 12 V 50000 Cycle(s) 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 3.14 N e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT TAPE AND REEL NO SILVER SOLDER 3.5 mm 3.5 mm 6 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.40