Filter Your Search
1 - 4 of 4 results
|
95678-004N03LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 32 | 2.54 mm | 20 mΩ | 1 A | FEMALE | BOARD | BRASS | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4 PORTS, 8-POSITION EACH, SHIELDED | NO | 500 MΩ | 4 | 22.24 N | NO | NO | e3 | NO | CSA, UL | PEG | JACK | TIN | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | NICKEL | SOLDER | 0.537 inch | 0.854 inch | 2.32 inch | 0.066 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | ||||||||
|
95678-004N03
Amphenol FCi
|
Check for Price | No | Active | 32 | 2.54 mm | 20 mΩ | MALE | 250 Cycles | BOARD | POLYETHYLENE | BRASS | AU-PD-NI ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD GND TABS&NO GND LEGS | 4.309 N | 500 MΩ | 4 | e0 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 30u inch | TIN LEAD | SOLDER | 0.537 inch | 0.854 inch | 2.32 inch | 0.125 inch | FCI | compliant | EAR99 | 8536.69.40.30 | |||||||||||||
|
95678-004N03LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2.54 mm | 20 mΩ | 1 A | FEMALE | BOARD | BRASS | GOLD FLASH (30) OVER PALLADIUM NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4 PORTS, 8-POSITION EACH, SHIELDED | NO | 500 MΩ | 4 | 22.24 N | NO | NO | e3 | NO | CSA, UL | PEG | JACK | TIN | PHOSPHOR BRONZE | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 30u inch | NICKEL | SOLDER | 0.537 inch | 0.854 inch | 2.32 inch | 0.066 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.30 | |||||||||
|
95678-004N03
Amphenol Communications Solutions
|
Check for Price | No | Active | 32 | 2.54 mm | 20 mΩ | MALE | 250 Cycles | BOARD | POLYETHYLENE | BRASS | AU-PD-NI ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD GND TABS&NO GND LEGS | 4.309 N | 500 MΩ | 4 | e0 | CSA, UL | -40 °C | 70 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 30u inch | TIN LEAD | SOLDER | 0.537 inch | 0.854 inch | 2.32 inch | 0.125 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |