Parametric results for: 95615-612ALF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 95615612alf
Select parts from the table below to compare.
Compare
Compare
95615-612ALF
Amphenol FCi
Check for Price Yes Active 12 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO UL 94V-0 Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 30u inch SURFACE MOUNT 0.24 inch 0.244 inch 0.945 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
95615-612ALF
Amphenol Communications Solutions
Check for Price Yes Active 12 2 2 mm 2 MALE BOARD POLYETHYLENE GOLD FLASH (30) OVER PALLADIUM NICKEL STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING NO NO NO UL 94V-0 Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier RECTANGULAR SQ PIN-SKT CREAM 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.588 mm 30u inch SURFACE MOUNT 0.24 inch 0.244 inch 0.945 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40