Filter Your Search
1 - 2 of 2 results
|
95615-126TRLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 26 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 2.047 inch | AMPHENOL ICC | ROHS COMPLIANT | 26 | compliant | EAR99 | 8536.69.40.40 | |||
|
95615-126TRLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 26 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | MINITEK | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 30u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 2.047 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |