Filter Your Search
1 - 2 of 2 results
|
95615-032ALF
Amphenol FCi
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 8u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 2.52 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||
|
95615-032ALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 32 | 2 | 2 mm | 2 | MALE | BOARD | POLYETHYLENE | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e0 | NO | UL | 94V-0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | CREAM | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.588 mm | 8u inch | SURFACE MOUNT | 0.24 inch | 0.244 inch | 2.52 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |