Filter Your Search
1 - 2 of 2 results
|
95521-013BHG
Amphenol FCi
|
Check for Price | No | No | Active | 72 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN LEAD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | 1000VAC V | NO | 10 GΩ | SHRD CENTER | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | 225u inch | SOLDER | 0.291 inch | 0.508 inch | 4.55 inch | 0.118 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
95521-013BHG
Amphenol Communications Solutions
|
Check for Price | No | Active | 72 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN LEAD OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | LATCHED, POLARIZED | 1000VAC V | NO | 10 GΩ | SHRD CENTER | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | SOCKET | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 100 µm | 225u inch | SOLDER | 0.291 inch | 0.508 inch | 4.55 inch | 0.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |