Parametric results for: 954119dflf under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 954119dflf
Select parts from the table below to compare.
Compare
Compare
ICS954119DFLF-T
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 14.3182 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 70 °C 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.8 mm 7.5 mm 18.43 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 56 compliant EAR99 8542.39.00.01
954119DFLF-T
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 14.3182 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 70 °C 260 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.8 mm 7.5 mm 18.43 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 56 compliant EAR99 8542.39.00.01
954119DFLF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 14.3182 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 3 70 °C 260 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN GULL WING 635 µm DUAL 2.8 mm 7.5 mm 18.43 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP 0.300 INCH, 0.025 INCH PITCH, GREEN, MO-118, SSOP-56 56 compliant EAR99 8542.39.00.01 PVG56
ICS954119DFLF
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 14.3182 MHz 400 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G56 Not Qualified e3 70 °C 56 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 2.8 mm 7.5 mm 18.43 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 56 compliant EAR99 8542.39.00.01