Filter Your Search
1 - 1 of 1 results
|
953-01-68SM08-90-TR
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 1 | 1.28 mm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER PALLADIUM NICKEL (40) | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | PREASSEM CONN | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.26 inch | 1.829 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |