Parametric results for: 95293-501-16LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 9529350116lf
Select parts from the table below to compare.
Compare
Compare
95293-501-16LF
Amphenol FCi
Check for Price Yes Active 16 1 5.08 mm 2 MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO e3 UL -65 °C 125 °C SOLDER HOLDING FLANGE RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE STAGGERED 9.8u inch SOLDER 0.094 inch 0.15 inch 1.6 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
95293-501-16LF
Amphenol Communications Solutions
Check for Price Yes Active 16 1 5.08 mm 2 MALE BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR NO e3 UL -65 °C 125 °C SOLDER HOLDING FLANGE RECEPTACLE Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE STAGGERED 9.8u inch SOLDER 0.094 inch 0.15 inch 1.6 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 16 Amphenol Communications Solutions