Filter Your Search
1 - 3 of 3 results
|
95278-402-34LF
Amphenol Communications Solutions
|
$0.6462 | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 80u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 3.4 inch | AMPHENOL ICC | ROHS COMPLIANT | 34 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | ||||
|
95278-40234LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | MALE | BOARD | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 95278 | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN (79) OVER NICKEL | PHOSPHOR BRONZE | NO | GENERAL PURPOSE | SURFACE MOUNT | FCI | ROHS COMPLIANT | compliant | |||||||||||||||||||||||||||
|
95278-402-34LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 80u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 3.4 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |