Filter Your Search
1 - 4 of 4 results
|
95278-810B34LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 15u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 3.4 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
95278-810B34
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 15u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 3.4 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
95278-810B34
Amphenol FCi
|
Check for Price | No | No | Obsolete | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e0 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.461 mm | 15u inch | SURFACE MOUNT | 0.19 inch | 0.15 inch | 3.4 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
95278-810B34LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (15)/NICKEL PALLADIUM GOLD (15) | STRAIGHT | BOARD CONNECTOR | 2121VAC V | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.46 mm | 15u inch | SURFACE MOUNT | 0.19 inch | 0.1 inch | 3.4 inch | FCI | compliant | EAR99 | 8536.69.40.40 |