Parametric results for: 95278-409A30LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 95278409a30lf
Select parts from the table below to compare.
Compare
Compare
95278-409A30LF
Amphenol FCi
Check for Price Yes Yes Active 30 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm 80u inch SURFACE MOUNT 0.19 inch 0.1 inch 3 inch FCI compliant EAR99 8536.69.40.40
95278-409A30LF
Amphenol Communications Solutions
Check for Price Yes Active 30 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm 80u inch SURFACE MOUNT 0.19 inch 0.1 inch 3 inch AMPHENOL ICC compliant EAR99 8536.69.40.40