Parametric results for: 95278-406A46LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 95278406a46lf
Select parts from the table below to compare.
Compare
Compare
95278-406A46LF
Amphenol FCi
Check for Price Yes Yes Active 46 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm 80u inch SURFACE MOUNT 0.19 inch 0.1 inch 4.6 inch FCI ROHS COMPLIANT compliant EAR99 8536.69.40.40
95278-406A46LF
Amphenol Communications Solutions
Check for Price Yes Active 46 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE MATTE TIN (79) OVER NICKEL STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm 80u inch SURFACE MOUNT 0.19 inch 0.1 inch 4.6 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40