Parametric results for: 95278-107B14LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 95278107b14lf
Select parts from the table below to compare.
Compare
Compare
95278-107B14LF
Amphenol Communications Solutions
$0.8361 Yes Active 14 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm 30u inch SURFACE MOUNT 0.19 inch 0.1 inch 1.4 inch AMPHENOL ICC ROHS COMPLIANT 14 compliant EAR99 8536.69.40.40 Amphenol Communications Solutions
95278-107B14LF
Amphenol FCi
Check for Price Yes Yes Active 14 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ NO NO e3 NO UL 94V-0 -65 °C 125 °C MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 5.46 mm 30u inch SURFACE MOUNT 0.19 inch 0.1 inch 1.4 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40