Filter Your Search
1 - 2 of 2 results
|
95242-315ALF
Amphenol Communications Solutions
|
$1.9872 | Yes | Active | 30 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.497 inch | AMPHENOL ICC | ROHS COMPLIANT | 30 | compliant | EAR99 | 8536.69.40.40 | ||
|
95242-315ALF
Amphenol FCi
|
Check for Price | Yes | Active | 30 | 2 | 2.54 mm | 2 | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.6388 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.497 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |