Filter Your Search
1 - 2 of 2 results
|
952-13-681GC01-90TR
Methode Electronics Inc
|
Check for Price | No | No | Active | 68 | 2 | 1.27 mm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | 952 | STAGGERED CONFIGURATION, STRADDLE MOUNT | NO | NO | NO | NO | RECEPTACLE | NOT SPECIFIED | NOT SPECIFIED | NO | GENERAL PURPOSE | SURFACE MOUNT | METHODE ELECTRONICS INC | unknown | |||||||||||||||||||||||||
|
952-13-68-1GC01-90TR
Methode Electronics Inc
|
Check for Price | No | No | Contact Manufacturer | 68 | 2 | 1.27 mm | 40 mΩ | 500 mA | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | PCMCIA CONNECTOR | STAGGERED CONFIGURATION, STRADDLE MOUNT | 500VAC V | NO | 26.688 N | .0973 N | NO | NO | NO | UL | -55 °C | 85 °C | EDGE MOUNT | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.13 inch | 0.236 inch | 1.868 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |