Filter Your Search
1 - 1 of 1 results
|
951466-2062309-AR-TP
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 66 | 2 | 2 mm | 2 | 1 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | STRAIGHT | BOARD STACKING CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2926 mm | FLASH inch | SURFACE MOUNT | 0.528 inch | 5.118 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |