Parametric results for: 9511358622ar under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 9511358622ar
Select parts from the table below to compare.
Compare
Compare
951135-8622-AR
3M Interconnect
Check for Price Yes Yes Active 35 1 2 mm 1 20 mΩ 1 A MALE BOARD POLYETHYLENE NOT SPECIFIED STRAIGHT BOARD CONNECTOR 3M 1000VDC V NO 500 MΩ NO NO e3 NO UL 94V-0 -40 °C 105 °C MATTE TIN OVER NICKEL NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.079 inch 0.059 inch 2.756 inch 0.11 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant 3.7 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2023-06-14 e DRC Conflict Free Undeterminable CMRT V2.03a [object Object],[object Object]