Filter Your Search
1 - 1 of 1 results
|
951112-7722-AR
3M Interconnect
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | GOLD (10) OVER NICKEL (100) | RIGHT ANGLE | BOARD CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | MATTE TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.114 inch | 0.945 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant |