Filter Your Search
1 - 2 of 2 results
|
951102-8622-AR
3M Electronics
|
$0.0894 | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.059 inch | 0.157 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M | |||
|
951102-8622-AR
3M Interconnect
|
$0.2452 | Yes | Yes | Active | 2 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 3M | 1000VDC V | NO | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.059 inch | 0.157 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 3M |