Filter Your Search
1 - 8 of 8 results
|
171-2-095-0-MTF-LS0
MPE-Garry GmbH
|
Check for Price | Active | 95 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | SURFACE MOUNT | 0.087 inch | 0.22 inch | 7.48 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||
|
171-2-095-0-MTH-LS0
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 95 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | 30u inch | SURFACE MOUNT | 0.087 inch | 0.22 inch | 7.48 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
171-2-095-0-MFF-LR0
MPE-Garry GmbH
|
Check for Price | Active | 95 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | SURFACE MOUNT | 0.087 inch | 0.22 inch | 7.48 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||
|
171-2-095-0-MFH-LS0
MPE-Garry GmbH
|
Check for Price | Active | 95 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | 30u inch | SURFACE MOUNT | 0.087 inch | 0.22 inch | 7.48 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
171-2-095-0-MTF-LR0
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 95 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | SURFACE MOUNT | 0.087 inch | 0.22 inch | 7.48 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||
|
171-2-095-0-MFF-LS0
MPE-Garry GmbH
|
Check for Price | Active | 95 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | SURFACE MOUNT | 0.087 inch | 0.22 inch | 7.48 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | |||
|
171-2-095-0-MTH-LR0
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 95 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | TIN | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | 30u inch | SURFACE MOUNT | 0.087 inch | 0.22 inch | 7.48 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 | ||
|
171-2-095-0-MFH-LR0
MPE-Garry GmbH
|
Check for Price | Contact Manufacturer | 95 | 1 | 3.9878 mm | 2 | 3 A | FEMALE | BOARD | POLYETHYLENE | AU | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD | BERYLLIUM COPPER | RECTANGULAR | RND PIN-SKT | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.2098 mm | 30u inch | SURFACE MOUNT | 0.087 inch | 0.22 inch | 7.48 inch | MPE GARRY GMBH | compliant | EAR99 | 8536.69.40.40 |