Filter Your Search
1 - 1 of 1 results
|
95011-1580F13
TT Electronics Resistors
|
Check for Price | No | Obsolete | 158 Ω | 1 % | 125 mW | 1206 | SURFACE MOUNT | MELF | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | STANDARD: MIL-PRF-55342 | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | MELF | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.45 mm | 3.25 mm | TT ELECTRONICS PLC | MELF | compliant | EAR99 |