Filter Your Search
1 - 1 of 1 results
|
94SVPD226X0025E7
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 22 µF | 25 V | 91.75 mA | 20 % | 3533 | 48 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100 TO 300 KHZ | 110 µA | 0.1 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 6.9 mm | 9 mm | 8.3 mm | VISHAY INTERTECHNOLOGY INC | , 3533 | compliant | EAR99 | Vishay |