Filter Your Search
1 - 1 of 1 results
|
94SVP337X0016F12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 330 µF | 16 V | 4.58 A | 20 % | 4141 | 17 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR MEASURED AT 100KHZ-300KHZ | 792 µA | 0.15 | e4 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Silver (Ag) - electroplated | FLAT | 12.7 mm | 11 mm | 10.3 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | Vishay |