Parametric results for: 94MT140KBS90 under Silicon Controlled Rectifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 94mt140kbs90
Select parts from the table below to compare.
Compare
Compare
94MT140KBS90PBF
International Rectifier
Check for Price Yes Yes Obsolete 90 kA 40 mA 200 mA 150 mA 1.4 kV 90 A SCR COMPLEX 2.5 V 840 A 1.4 kV R-XUFM-X12 Not Qualified UL APPROVED 125 °C -40 °C 260 40 ISOLATED 6G 6AK 6 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X12 12 compliant EAR99 8541.30.00.80
94MT140KBS90
International Rectifier
Check for Price No No Transferred 90 kA 40 mA 200 mA 150 mA 1.4 kV 90 A SCR COMPLEX 2.5 V 840 A 1.4 kV R-XUFM-X12 e0 Not Qualified UL APPROVED 125 °C -40 °C ISOLATED 6G 6AK 6 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER INTERNATIONAL RECTIFIER CORP FLANGE MOUNT, R-XUFM-X12 12 compliant EAR99 8541.30.00.80
94MT140KBS90
Vishay Intertechnologies
Check for Price No No Active 150 mA 1.4 kV 90 A SCR 3 BANKS, ANTI-PARALLEL, 2 ELEMENTS 1.4 kV R-XUFM-X12 e0 Not Qualified UL RECOGNIZED 125 °C -40 °C ISOLATED 6 12 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO TIN LEAD UNSPECIFIED UPPER VISHAY INTERTECHNOLOGY INC FLANGE MOUNT, R-XUFM-X12 12 compliant EAR99 8541.30.00.80