Filter Your Search
1 - 2 of 2 results
|
94HEB16JR
Grayhill Inc
|
Check for Price | No | No | Obsolete | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.78 mm | 6.35 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
94HEB16JRT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 16 | HEXADECIMAL | LATCHED | ROTARY CODED SWITCH | EXTENDED TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Gold (Au) | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT |