Filter Your Search
1 - 10 of 14 results
|
94HAB08RAT
Grayhill Inc
|
$1.7187 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||
|
94HAB08WT
Grayhill Inc
|
$1.7283 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||
|
94HAB08T
Grayhill Inc
|
$2.4685 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||
|
94HAB08W
Grayhill Inc
|
$2.7459 | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH TYPE | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | ||||||||
|
94HAB08JRT
Grayhill Inc
|
$3.3620 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | GOLD | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||
|
94HAB08WRT
Grayhill Inc
|
$3.7117 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD OVER NICKEL | ROTARY CODED SWITCH | FLUSH TYPE | ROHS COMPLIANT | .03A@30VDC | 500VAC V | 5 GΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | NATURAL | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | TAPE AND REEL | NO | GOLD | COPPER ALLOY | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||
|
94HAB08JT
Grayhill Inc
|
$4.9924 | Yes | Yes | Active | 30 mA | 30 V | 10000 Cycle(s) | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | .03A@30VDC | e3 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | MATTE TIN OVER NICKEL | SOLDER | 11 mm | 11.25 mm | 11 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | Grayhill | ||||||||||||||||||
|
94HAB08RT
Grayhill Inc
|
Check for Price | Yes | Yes | Active | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | e4 | THROUGH HOLE-STRAIGHT | TAPE AND REEL | NO | Gold (Au) | SOLDER | 9.65 mm | 5.72 mm | 9.91 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
94HAB08RA
Grayhill Inc
|
Check for Price | No | No | Obsolete | 30 mA | 30 V | 10000 Cycle(s) | 0.05 mΩ | 1 | 8 | OCTAL | LATCHED | GOLD | ROTARY CODED SWITCH | FLUSH TYPE | TUBE PACKAGING | 0.03A@30VDC | BINARY CODED | 500VRMS V | 5 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | THERMOPLASTIC | BRASS | GOLD | COPPER ALLOY | THERMOPLASTIC | TUBE | 6 | WAVE | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | 7.16 mm | 10.16 mm | 10.92 mm | 0.146 inch | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.20 | |||||
|
94HAB08JR
Grayhill Inc
|
Check for Price | No | No | Obsolete | 1 | 8 | OCTAL | LATCHED | ROTARY CODED SWITCH | FLUSH TYPE | e0 | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | SOLDER | 9.78 mm | 6.35 mm | 9.91 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 |