Filter Your Search
1 - 2 of 2 results
|
947C801K112DLHS-NS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 800 µF | 1.1 kV | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARDS: IEC 61071-I, IEC 61881 | 230 V | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | Tin (Sn) | 50 mm | BINDING POST | 116 mm | 165 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||
|
947C801K112DLHS
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 800 µF | 1.1 kV | 81 A | 10 % | 2.4 mΩ | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC61881 | 230 V | e3 | IEC61071 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Chassis Mount | NO | Tin (Sn) | FEMALE THREADED | 116 mm | 165 mm | CORNELL DUBILIER ELECTRONICS INC | CAN, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.80 |