Filter Your Search
1 - 10 of 11 results
|
94705-003
Amphenol FCi
|
Check for Price | Active | 72 | 1 | 1.27 mm | FEMALE | BOARD | 40 DEGREE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
94705-003
Amphenol Communications Solutions
|
Check for Price | Active | 72 | 1 | 1.27 mm | FEMALE | BOARD | 40 DEGREE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
M20-9470506
Harwin
|
Check for Price | No | Obsolete | 5 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 50 Cycles | BOARD | SN | STRAIGHT | BOARD CONNECTOR | LATCHED | 750VAC V | NO | 3.0024 N | 1 GΩ | .5004 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | M20-1060500 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.169 inch | 0.671 inch | 0.5 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | ||||
|
94705-008
Amphenol Communications Solutions
|
Check for Price | Active | 72 | 1 | 1.27 mm | FEMALE | BOARD | 40 DEGREE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
94705-018
Amphenol Communications Solutions
|
Check for Price | Active | 72 | 1 | 1.27 mm | FEMALE | BOARD | 40 DEGREE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
94705-013
Amphenol FCi
|
Check for Price | Active | 72 | 1 | 1.27 mm | FEMALE | BOARD | 40 DEGREE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
89947-050
Amphenol FCi
|
Check for Price | No | No | Active | 50 | 2 | FEMALE | CABLE | GOLD (30) OVER NICKEL (50) | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | IDC | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
94705-013
Amphenol Communications Solutions
|
Check for Price | Active | 72 | 1 | 1.27 mm | FEMALE | BOARD | 40 DEGREE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
M20-9470505
Harwin
|
Check for Price | No | Obsolete | 5 | 1 | 2.54 mm | 1 | 15 mΩ | 3 A | MALE | 300 Cycles | BOARD | AU | STRAIGHT | BOARD CONNECTOR | LATCHED | 750VAC V | NO | 1.4734 N | 1 GΩ | .278 N | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | M20-1060500 | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.169 inch | 0.671 inch | 0.5 inch | 0.118 inch | HARWIN PLC | unknown | EAR99 | 8536.69.40.40 | |||||
|
94705-008
Amphenol FCi
|
Check for Price | Active | 72 | 1 | 1.27 mm | FEMALE | BOARD | 40 DEGREE | CARD EDGE CONNECTOR | POLARIZED | NO | NO | NO | e0 | NO | 94V-0 | SOCKET | TIN LEAD (100) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |