Filter Your Search
1 - 10 of 14 results
|
946DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
RM946DC
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | |||||||||||||||
|
RC946DB
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
946DMQB
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||
|
RC946DC
Raytheon Semiconductor
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | RAYTHEON SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||
|
946DMQB
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 80 ns | 80 ns | 4 | 2 | NO | DIP | 50 pF | NO | 946 | NAND GATE | DTL | 12 mA | 5.9 mA | R-CDIP-T14 | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||
|
ML946D
Lansdale Semiconductor Inc
|
Check for Price | No | Obsolete | YES | DFP | NO | NAND GATE | DTL | MILITARY | R-XDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL14,.3 | compliant | 8542.39.00.01 | ||||||||||||||
|
946DM
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||
|
946DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
946DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | NAND GATE | DTL | COMMERCIAL | R-XDIP-T14 | Not Qualified | e0 | 70 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 |