Filter Your Search
1 - 2 of 2 results
|
94692-202TLF
Amphenol FCi
|
Check for Price | Yes | Active | 2 | 2 | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.24 inch | 0.26 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
94692-202TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 2 | 2 | 2 | MALE | BOARD | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.24 inch | 0.26 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |