Filter Your Search
1 - 2 of 2 results
|
94676-221TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 21 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED PCT-POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | PRESS FIT | 0.095 inch | 0.1 inch | 2.1 inch | 0.175 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
94676-221TLF
Amphenol FCi
|
Check for Price | Yes | Active | 21 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED PCT-POLYESTER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | PRESS FIT | 0.095 inch | 0.1 inch | 2.1 inch | 0.175 inch | FCI | compliant | EAR99 | 8536.69.40.40 |