Filter Your Search
1 - 2 of 2 results
|
94674-108LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.19 inch | 0.1 inch | 0.4 inch | 0.175 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
94674-108LF
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | 16 | 2 | 2.54 mm | 2 | MALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.19 inch | 0.1 inch | 0.4 inch | 0.175 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 8 |