Filter Your Search
1 - 2 of 2 results
|
94673-413LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 13 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED PCT-POLYESTER | TIN (120) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | PRESS FIT | 0.095 inch | 0.1 inch | 1.3 inch | 0.175 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||
|
94673-413LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 13 | 1 | 2.54 mm | 1 | MALE | BOARD | GLASS FILLED PCT-POLYESTER | TIN (120) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 120u inch | PRESS FIT | 0.095 inch | 0.1 inch | 1.3 inch | 0.175 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |