Filter Your Search
1 - 4 of 4 results
|
94647-202T
Amphenol FCi
|
Check for Price | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 0.2 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||
|
94647-202T
Amphenol Communications Solutions
|
Check for Price | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | UL | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 0.2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||||
|
94647-202TLF
Amphenol FCi
|
Check for Price | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 0.2 inch | 0.095 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
94647-202TLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.095 inch | 0.16 inch | 0.2 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |