Filter Your Search
1 - 2 of 2 results
|
94623-936HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 36 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
94623-936HLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 36 | 2 | 2.54 mm | MALE | BOARD | NICKEL PALLADIUM GOLD (15) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | NICKEL PALLADIUM GOLD OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |