Parametric results for: 94620-872HLF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 94620872hlf
Select parts from the table below to compare.
Compare
Part Number
94620-872HLF
Amphenol FCi
Most Relevant Technical Compliance Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Number of Rows Loaded
Terminal Pitch
Contact Gender
Mounting Type
Contact Finish Mating
Mounting Style
Connector Type
Filter Feature
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
UL Flammability Code
Contact Finish Termination
Contact Material
Mixed Contacts
Number Of Connectors Option
Termination Type
Ihs Manufacturer
Package Description
Reach Compliance Code
Yes Yes Obsolete 72 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant
Compare
94620-872HLF
Amphenol FCi
Check for Price Yes Yes Obsolete 72 2 2.54 mm MALE BOARD GOLD (15) OVER NICKEL STRAIGHT BOARD CONNECTOR NO NO NO e4 NO 94V-0 GOLD OVER NICKEL PHOSPHOR BRONZE NO ONE GENERAL PURPOSE SOLDER FCI LEAD FREE compliant