Parametric results for: 943c20p15k-f under Film Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 943c20p15kf
Select parts from the table below to compare.
Compare
Compare
943C20P15K-F
Cornell Dubilier Electronics Inc
Check for Price Buy Yes Yes Active 150 nF 2 kV 15.5 A 10 % 5 mΩ 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL 500 V e3 105 °C -55 °C 2 TUBULAR PACKAGE Axial NO Tin (Sn) WIRE 21 mm 46 mm 30.4 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.25.00.60