Filter Your Search
1 - 2 of 2 results
|
51765-10009417B0LF
Amphenol FCi
|
Check for Price | Yes | Active | 111 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
51765-10009417B0
Amphenol FCi
|
Check for Price | Active | 111 | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.82 inch | 0.09 inch | FCI | compliant | EAR99 | 8536.69.40.40 |