Parametric results for: 9412050E115 under D Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 9412050e115
Select parts from the table below to compare.
Compare
Compare
9412050E115
Amphenol Communications Solutions
Check for Price No Active 15 2 2.7686 mm 2 FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD (15) STRAIGHT D SUBMINIATURE CONNECTOR NO NO NO e3 NO UL 94V-0 TIN PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm 15u inch NICKEL SOLDER 0.494 inch 0.433 inch 1.545 inch 0.125 inch AMPHENOL ICC compliant EAR99 8536.69.40.30
9412050E115
Amphenol FCi
Check for Price No No Active 15 2 2.7686 mm 2 FEMALE BOARD GLASS FILLED POLYESTER 2/A STEEL GOLD (15) STRAIGHT D SUBMINIATURE CONNECTOR NO NO NO e3 NO UL 94V-0 TIN PHOSPHOR BRONZE STAGGERED RND PIN-SKT NO BLACK 0.109 inch 0.112 inch NO #4-40 LOCKING GENERAL PURPOSE STAGGERED 2.8448 mm 15u inch NICKEL SOLDER 0.494 inch 0.433 inch 1.545 inch 0.125 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.30