Parametric results for: 9400x under Reed Relays

Filter Your Search

1 - 10 of 59,199 results

All Filters
|
0.07932.130.0798162432.13
-
0.0591.3580.0590.7 0851.0 3331.358
-
0.1573.1480.1571.6 5252.4 0033.148
-
6200655103152200
-
100500100200300400500
-
0.030.6320.030.1 8050.3310.4 8150.632
-
0.632.0 0660.630.9 7421.3 1831.6 6252.0 066
-
1.051.71.051.3751.7
-
Manufacturer Part Number: 9400
Select parts from the table below to compare.
Compare
Select Parts Part Number
9301-05-00
Coto Technology USA
9301-12-20
Coto Technology USA
21033219400
HARTING Technology Group
556394-000
TE Connectivity
09400009960
HARTING Technology Group
CB6794-000
TE Connectivity
940-004M08-98S
Glenair Inc
940-004M08-35S
Glenair Inc
940-004M10-35P
Glenair Inc
940-004M10-35S
Glenair Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Total Number of Contacts
Contact Resistance
Contact Gender
Shell Material
Contact Finish Mating
Connector Type
Additional Feature
Filter Feature
Insulation Resistance
DIN Conformance
IEC Conformance
JESD-609 Code
MIL Conformance
Operating Temperature-Min
Operating Temperature-Max
Body/Shell Style
Contact Finish Termination
Contact Material
Coupling Type
Empty Shell
Mixed Contacts
Option
Termination Type
Body Breadth
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
Body Height
Body Length or Diameter
Coil Current(DC)-Max
Coil Operate Voltage(DC)
Coil Power
Coil Release Voltage(DC)
Coil Resistance
Coil Voltage(DC)-Max
Coil Voltage-Nom Coil/Input Supply Type
Contact (AC) Max Rating R Load
Contact Current(AC)-Max
Contact Current(DC)-Max
Contact (DC) Max Power Rating R Load
Contact (DC) Max Rating R Load
Contact Voltage(AC)-Max
Contact Voltage(DC)-Max
Contact/Output Supply Type
Electrical Life Input Switching Control Type
Mounting Feature
Number of Terminals
Operate Time
Physical Dimension
Relay Action
Relay Form
Relay Function
Relay Type
Release Time
Sealing
Surface Mount
Terminal Finish
Samacsys Manufacturer
Yes Active 200 mΩ 1000 GΩ e4 -20 °C 85 °C SOLDER 6.09 mm COTO TECHNOLOGY INC not_compliant EAR99 8536.41.00.60 6.86 mm 19 mm 14 mA 3.75 V 70 mW 400 mV 350 Ω 6.5 V 5 V DC 0.5A@200VAC 500 mA 500 mA 15W@200VDC 0.5A@200VDC 200 V 200 V AC/DC 250000000 Cycle(s) Random SURFACE MOUNT-STRAIGHT 4 400 µs 19mm x 6.09mm x 6.86mm MBB 1 FORM A SPST DRY REED RELAY 100 µs HERMETICALLY SEALED NO GOLD
Yes Active 200 mΩ 1000 GΩ e4 -20 °C 85 °C SOLDER 6.09 mm COTO TECHNOLOGY INC not_compliant EAR99 8536.41.00.60 6.86 mm 19 mm 12 mA 9 V 144 mW 1 V 1 kΩ 15 V 12 V DC 0.5A@200VAC 500 mA 500 mA 15W@200VDC 0.5A@200VDC 200 V 200 V AC/DC 250000000 Cycle(s) Random SURFACE MOUNT-STRAIGHT 4 400 µs 19mm x 6.09mm x 6.86mm MBB 1 FORM A SPST DRY REED RELAY 100 µs HERMETICALLY SEALED NO GOLD Coto Technology
Yes Active NOT SPECIFIED CIRCULAR ADAPTER NOT APPLICABLE NOT SPECIFIED HARTING ELECTRONICS GMBH & CO KG compliant EAR99 8536.69.80.00 HARTING
No Active TE CONNECTIVITY LTD not_compliant TE Connectivity
Active CIRCULAR ADAPTER HARTING ELECTRONICS GMBH & CO KG unknown HARTING
No No Active TE CONNECTIVITY LTD not_compliant EAR99 8536.69.80.00 TE Connectivity
Yes Obsolete 3 FEMALE-MALE ALUMINUM ALLOY NOT SPECIFIED CIRCULAR ADAPTER STANDARD: MIL-C-38999 NO NO NO YES PLUG-RECEPTACLE NOT SPECIFIED BAYONET-BAYONET NO NO GENERAL PURPOSE GLENAIR INC compliant
Yes Active 6 FEMALE-MALE ALUMINUM ALLOY NOT SPECIFIED CIRCULAR ADAPTER STANDARD: MIL-C-38999 NO NO NO YES PLUG-RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET-BAYONET NO NO GENERAL PURPOSE GLENAIR INC compliant EAR99 8536.69.80.00
Yes Active 13 FEMALE-MALE ALUMINUM ALLOY NOT SPECIFIED CIRCULAR ADAPTER STANDARD: MIL-C-38999 NO NO NO YES PLUG-RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET-BAYONET NO NO GENERAL PURPOSE GLENAIR INC compliant EAR99 8536.69.80.00
Yes Active 13 FEMALE-MALE ALUMINUM ALLOY NOT SPECIFIED CIRCULAR ADAPTER STANDARD: MIL-C-38999 NO NO NO YES PLUG-RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET-BAYONET NO NO GENERAL PURPOSE GLENAIR INC compliant EAR99 8536.69.80.00
Compare
9301-05-00
Coto Technology USA
$5.4513 Buy Yes Active 200 mΩ 1000 GΩ e4 -20 °C 85 °C SOLDER 6.09 mm COTO TECHNOLOGY INC not_compliant EAR99 8536.41.00.60 6.86 mm 19 mm 14 mA 3.75 V 70 mW 400 mV 350 Ω 6.5 V 5 V DC 0.5A@200VAC 500 mA 500 mA 15W@200VDC 0.5A@200VDC 200 V 200 V AC/DC 250000000 Cycle(s) Random SURFACE MOUNT-STRAIGHT 4 400 µs 19mm x 6.09mm x 6.86mm MBB 1 FORM A SPST DRY REED RELAY 100 µs HERMETICALLY SEALED NO GOLD
9301-12-20
Coto Technology USA
$7.0900 Buy Yes Active 200 mΩ 1000 GΩ e4 -20 °C 85 °C SOLDER 6.09 mm COTO TECHNOLOGY INC not_compliant EAR99 8536.41.00.60 6.86 mm 19 mm 12 mA 9 V 144 mW 1 V 1 kΩ 15 V 12 V DC 0.5A@200VAC 500 mA 500 mA 15W@200VDC 0.5A@200VDC 200 V 200 V AC/DC 250000000 Cycle(s) Random SURFACE MOUNT-STRAIGHT 4 400 µs 19mm x 6.09mm x 6.86mm MBB 1 FORM A SPST DRY REED RELAY 100 µs HERMETICALLY SEALED NO GOLD Coto Technology
21033219400
HARTING Technology Group
$31.2482 Buy Yes Active NOT SPECIFIED CIRCULAR ADAPTER NOT APPLICABLE NOT SPECIFIED HARTING ELECTRONICS GMBH & CO KG compliant EAR99 8536.69.80.00 HARTING
556394-000
TE Connectivity
$111.6597 Buy No Active TE CONNECTIVITY LTD not_compliant TE Connectivity
09400009960
HARTING Technology Group
$143.6623 Buy Active CIRCULAR ADAPTER HARTING ELECTRONICS GMBH & CO KG unknown HARTING
CB6794-000
TE Connectivity
$557.4526 Buy No No Active TE CONNECTIVITY LTD not_compliant EAR99 8536.69.80.00 TE Connectivity
940-004M08-98S
Glenair Inc
$754.6422 Buy Yes Obsolete 3 FEMALE-MALE ALUMINUM ALLOY NOT SPECIFIED CIRCULAR ADAPTER STANDARD: MIL-C-38999 NO NO NO YES PLUG-RECEPTACLE NOT SPECIFIED BAYONET-BAYONET NO NO GENERAL PURPOSE GLENAIR INC compliant
940-004M08-35S
Glenair Inc
$851.5600 Buy Yes Active 6 FEMALE-MALE ALUMINUM ALLOY NOT SPECIFIED CIRCULAR ADAPTER STANDARD: MIL-C-38999 NO NO NO YES PLUG-RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET-BAYONET NO NO GENERAL PURPOSE GLENAIR INC compliant EAR99 8536.69.80.00
940-004M10-35P
Glenair Inc
$884.6422 Buy Yes Active 13 FEMALE-MALE ALUMINUM ALLOY NOT SPECIFIED CIRCULAR ADAPTER STANDARD: MIL-C-38999 NO NO NO YES PLUG-RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET-BAYONET NO NO GENERAL PURPOSE GLENAIR INC compliant EAR99 8536.69.80.00
940-004M10-35S
Glenair Inc
$913.9417 Buy Yes Active 13 FEMALE-MALE ALUMINUM ALLOY NOT SPECIFIED CIRCULAR ADAPTER STANDARD: MIL-C-38999 NO NO NO YES PLUG-RECEPTACLE NOT APPLICABLE NOT SPECIFIED BAYONET-BAYONET NO NO GENERAL PURPOSE GLENAIR INC compliant EAR99 8536.69.80.00