Parametric results for: 93lc56btimc under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 93lc56btimc
Select parts from the table below to compare.
Compare
Compare
93LC56BT-I/MC
Microchip Technology Inc
$0.4447 Yes Yes Active 2.048 kbit 16 128X16 3 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 128 128 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL YES 6 ms SOFTWARE R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm DUAL 1 mm 3 mm 2 mm MICROCHIP TECHNOLOGY INC DFN HVSON, SOLCC8,.11,20 8 compliant EAR99 8542.32.00.51 Microchip
93LC56BT-I/MCG
Microchip Technology Inc
Check for Price Yes Yes Active 2.048 kbit 16 128X16 3 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms SOFTWARE R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 3 mm 2 mm MICROCHIP TECHNOLOGY INC SON HVSON, SOLCC8,.11,20 8 compliant EAR99 8542.32.00.51