Parametric results for: 93l422dmqb under SRAMs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 93l422dmqb
Select parts from the table below to compare.
Compare
Compare
93L422DMQB
Texas Instruments
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 75 ns STANDARD SRAM 256 256 words ASYNCHRONOUS 3-STATE PARALLEL 90 µA TTL MILITARY R-XDIP-T22 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 22 CERAMIC DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41
93L422DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 75 ns CACHE SRAM 1 256 256 words ASYNCHRONOUS 3-STATE PARALLEL 5.5 V 4.5 V CMOS MILITARY R-GDIP-T22 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 22 CERAMIC, GLASS-SEALED DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.33 mm 27.43 mm 10.16 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP22,.4 compliant 3A001.A.2.C 8542.32.00.41 DIP 22
93L422DMQB
National Semiconductor Corporation
Check for Price No Obsolete 1.024 kbit 4 256X4 5 V 75 ns STANDARD SRAM 256 256 words ASYNCHRONOUS 3-STATE PARALLEL 90 µA TTL MILITARY R-XDIP-T22 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 22 CERAMIC DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP22,.4 unknown 3A001.A.2.C 8542.32.00.41