Parametric results for: 93l14fmqb under FF/Latches

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 93l14fmqb
Select parts from the table below to compare.
Compare
Compare
93L14FMQB
Texas Instruments
Check for Price Obsolete D LATCH TEXAS INSTRUMENTS INC DFP 16 unknown 8542.39.00.01
93L14FMQB
Rochester Electronics LLC
Check for Price Obsolete 5 V 36 ns 1 4 YES DFP LOW LEVEL 93L D LATCH TTL CAN BE CONFIGURED AS RS LATCH USING S INPUTS TRUE 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT 1.27 mm DUAL 2.032 mm 6.604 mm 9.6645 mm ROCHESTER ELECTRONICS LLC DFP 16 unknown 8542.39.00.01 CERAMIC, FP-16
93L14FMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 36 ns 30 ns 1 4 YES DFP LOW LEVEL 93L D LATCH TTL CAN BE CONFIGURED AS RS LATCH USING S INPUTS 4.8 mA TRUE 16.5 mA 5.5 V 4.5 V MILITARY R-GDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL 2.032 mm 6.604 mm 9.6645 mm NATIONAL SEMICONDUCTOR CORP unknown CERAMIC, FP-16
93L14FMQB
Fairchild Semiconductor Corporation
Check for Price No Transferred 5 V 30 ns 4 YES DFP D LATCH TTL 4.8 mA 16.5 mA MILITARY R-XDFP-F16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC FL16,.3 RECTANGULAR FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm DUAL FAIRCHILD SEMICONDUCTOR CORP unknown 8542.39.00.01