Filter Your Search
1 - 5 of 5 results
|
AM93L11DMB
AMD
|
Check for Price | No | Obsolete | 5 V | 75 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 | ||
|
93L11DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 85 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP-24 | compliant | EAR99 | 8542.39.00.01 | |||
|
AM93L11DM
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
93L11DM
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
AM93L11DM
AMD
|
Check for Price | No | Obsolete | 5 V | 75 ns | 1 | NO | DIP | 93L | 4-LINE TO 16-LINE DECODER | TTL | STANDARD | INVERTED | 5.25 V | 4.75 V | MILITARY | R-XDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 24 | CERAMIC | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP24,.6 | unknown | EAR99 | 8542.39.00.01 |