Parametric results for: 93l01dm under Decoder/Drivers

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
Manufacturer Part Number: 93l01dm
Select parts from the table below to compare.
Compare
Compare
93L01DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 36 ns 1 NO DIP 93L DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown EAR99 8542.39.00.01
93L01DMQB
Rochester Electronics LLC
Check for Price Active 5 V 36 ns 1 NO DIP 93L DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.5 V 4.5 V MILITARY R-GDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.39.00.01
93L01DM
Rochester Electronics LLC
Check for Price Active 5 V 36 ns 1 NO DIP 15 pF 93L DECIMAL DECODER/DRIVER TTL STANDARD 4.8 mA INVERTED 13 mA 5.5 V 4.5 V R-XDIP-T16 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 UNSPECIFIED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 21.08 mm ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.39.00.01
AM93L01DMB
AMD
Check for Price No Obsolete 5 V 70 ns 70 ns 1 NO DIP 15 pF 93L DECIMAL DECODER/DRIVER TTL STANDARD 4.92 mA INVERTED 13 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.56 mm ADVANCED MICRO DEVICES INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
93L01DM
National Semiconductor Corporation
Check for Price No Obsolete 5 V 36 ns 1 NO DIP 93L DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 compliant EAR99 8542.39.00.01
93L01DM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 36 ns 1 NO DIP 93L DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
93L01DMQB
National Semiconductor Corporation
Check for Price No Obsolete 5 V 36 ns 36 ns 1 NO DIP 15 pF 93L DECIMAL DECODER/DRIVER TTL STANDARD 4.8 mA INVERTED 13 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
93L01DM
Texas Instruments
Check for Price No Obsolete 5 V 36 ns 1 NO DIP 93L DECIMAL DECODER/DRIVER TTL STANDARD INVERTED 5.5 V 4.5 V MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01
93L01DMQB
Texas Instruments
Check for Price No Obsolete 5 V 36 ns 36 ns 1 NO DIP 15 pF 93L DECIMAL DECODER/DRIVER TTL STANDARD 4.8 mA INVERTED 13 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP16,.3 unknown EAR99 8542.39.00.01