Parametric results for: 93c76isn under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: 93c76isn
Select parts from the table below to compare.
Compare
Compare
93C76I/SN
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8.192 kbit 8 1KX8 5 V 2 MHz EEPROM 16 1 1000 1.024 k SYNCHRONOUS 3-STATE SERIAL MICROWIRE 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING DUAL MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant
93C76-I/SN
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8.192 kbit 16 512X16 5 V 2 MHz EEPROM 1000000 ERASE/WRITE CYCLES; DATA RETENTI... more 8 200 1000000 Write/Erase Cycles 1 512 512 words SYNCHRONOUS SERIAL MICROWIRE 100 µA 3 µA 5.5 V 4.5 V CMOS INDUSTRIAL 10 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51