Parametric results for: 93c46ateot under EEPROMs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: 93c46ateot
Select parts from the table below to compare.
Compare
Compare
93C46AT-E/OT
Microchip Technology Inc
$0.3945 Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 128 128 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms SOFTWARE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.95 mm 1.63 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant
93C46AT-E/OTGX
Microchip Technology Inc
Check for Price Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.95 mm 1.63 mm MICROCHIP TECHNOLOGY INC LSSOP, compliant EAR99 8542.32.00.51
93C46A-TE/OTX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.95 mm 1.63 mm MICROCHIP TECHNOLOGY INC SOT-23 LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN 6 compliant
93C46AT-E/OTX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.55 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, 6 compliant EAR99 8542.32.00.51
93C46A-TE/OTG
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 2.95 mm 1.63 mm MICROCHIP TECHNOLOGY INC SOT-23 LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN 6 compliant
93C46AT-E/OTG
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.9 mm 1.55 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, TSOP6,.11,37 6 compliant EAR99 8542.32.00.51
93C46A-TE/OTGX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G6 Not Qualified e3 1 125 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 2.95 mm 1.63 mm MICROCHIP TECHNOLOGY INC SOT-23 LSSOP, 6 compliant EAR99 8542.32.00.51