Filter Your Search
1 - 1 of 1 results
|
93AA76/P
Microchip Technology Inc
|
$1.0589 | Yes | Yes | Not Recommended | 8.192 kbit | 16 | 512X16 | 5 V | 3 MHz | EEPROM | 2.5V TO 4.5V @ 2MHz AND 1.8V TO 2.5V @ 1MHz | 8 | 200 | 1000000 Write/Erase Cycles | 1 | 1 | 512 | 512 words | SYNCHRONOUS | SERIAL | 5 V | MICROWIRE | 100 µA | 3 µA | 6 V | 4.5 V | CMOS | COMMERCIAL | 5 ms | HARDWARE/SOFTWARE | R-PDIP-T8 | Not Qualified | e3 | 70 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 9.46 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.32.00.51 |